Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MMA044AA
MMA044AA
Extended
* Images are for reference only
MMA044AA
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MMA044AA
JLCPCB Part #
C3190675
Package
Die
Description
1.7dB 102mA 21.4dB 4.5V 6GHz~18GHz Die RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerMicrochip Tech
PackageDie
Operating Temperature-55℃~+85℃
Frequency Range6GHz~18GHz
Input return loss14dB
Voltage - Supply4.5V
Output return loss14dB
P1dB17dBm
Noise Figure1.7dB
Current - Supply102mA
IP330dBm
Gain21.4dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MMA044AA
MMA044AA

* Images are for reference only

MMA044AA

Extended
Manufacturer

Microchip Tech

MFR.Part #
MMA044AA
JLCPCB Part #
C3190675
Package
Die
Description
1.7dB 102mA 21.4dB 4.5V 6GHz~18GHz Die RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMA044AA

* Images are for reference only

MMA044AA
Extended
Manufacturer

Microchip Tech

MFR.Part #
MMA044AA
JLCPCB Part #
C3190675
Package
Die
Description
1.7dB 102mA 21.4dB 4.5V 6GHz~18GHz Die RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMA044AA Specifications

MMA044AA technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerMicrochip Tech
PackageDie
Operating Temperature-55℃~+85℃
Frequency Range6GHz~18GHz
Input return loss14dB
Voltage - Supply4.5V
Output return loss14dB
P1dB17dBm
Noise Figure1.7dB
Current - Supply102mA
IP330dBm
Gain21.4dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMA044AA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMA044AA Documents

MMA044AA datasheets or manufacturer documentation.

Datasheet: MMA044AA Datasheet (PDF)

MMA044AA Schematic Symbol & PCB Footprint

The MMA044AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.