
- Manufacturer
- MFR.Part #
- FGB20N6S2
- JLCPCB Part #
- C3190541
- Package
- D2PAK(TO-263)
- Description
- -55℃~+150℃@(Tj) 125W 25uJ 28A 30nC 58uJ 600V 7.7ns 87ns D2PAK(TO-263) IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | D2PAK(TO-263) | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Td(off) | 87ns | |
| Gate Charge(Qg) | 30nC | |
| Switching Energy(Eoff) | 58uJ | |
| Current - Collector(Ic) | 28A | |
| Pd - Power Dissipation | 125W | |
| Td(on) | 7.7ns | |
| Turn-On Energy (Eon) | 25uJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |

* Images are for reference only
FGB20N6S2
Extended- Manufacturer
- MFR.Part #
- FGB20N6S2
- JLCPCB Part #
- C3190541
- Package
- D2PAK(TO-263)
- Description
- -55℃~+150℃@(Tj) 125W 25uJ 28A 30nC 58uJ 600V 7.7ns 87ns D2PAK(TO-263) IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FGB20N6S2
- JLCPCB Part #
- C3190541
- Package
- D2PAK(TO-263)
- Description
- -55℃~+150℃@(Tj) 125W 25uJ 28A 30nC 58uJ 600V 7.7ns 87ns D2PAK(TO-263) IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FGB20N6S2 Specifications
FGB20N6S2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | D2PAK(TO-263) | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Td(off) | 87ns | |
| Gate Charge(Qg) | 30nC | |
| Switching Energy(Eoff) | 58uJ | |
| Current - Collector(Ic) | 28A | |
| Pd - Power Dissipation | 125W | |
| Td(on) | 7.7ns | |
| Turn-On Energy (Eon) | 25uJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FGB20N6S2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FGB20N6S2 Documents
FGB20N6S2 datasheets or manufacturer documentation.
Datasheet: FGB20N6S2 Datasheet (PDF)
FGB20N6S2 Schematic Symbol & PCB Footprint
The FGB20N6S2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.