
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | D2PAK(TO-263) | |
| Reverse Recovery Time(trr) | 31ns | |
| Td(off) | 87ns | |
| Gate Charge(Qg) | 30nC | |
| Switching Energy(Eoff) | 58uJ | |
| Current - Collector(Ic) | 28A | |
| Pd - Power Dissipation | 125W | |
| Td(on) | 7.7ns | |
| Turn-On Energy (Eon) | 25uJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FGB20N6S2D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | D2PAK(TO-263) | |
| Reverse Recovery Time(trr) | 31ns | |
| Td(off) | 87ns | |
| Gate Charge(Qg) | 30nC | |
| Switching Energy(Eoff) | 58uJ | |
| Current - Collector(Ic) | 28A | |
| Pd - Power Dissipation | 125W | |
| Td(on) | 7.7ns | |
| Turn-On Energy (Eon) | 25uJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FGB20N6S2D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FGB20N6S2D datasheets or manufacturer documentation.
Datasheet: FGB20N6S2D Datasheet (PDF)
The FGB20N6S2D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.