
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | D2PAK | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Input Capacitance(Cies) | 250pF | |
| Td(off) | 120ns | |
| Gate Charge(Qg) | 9nC | |
| Switching Energy(Eoff) | 62uJ | |
| Reverse Transfer Capacitance (Cres) | 7.1pF | |
| Turn-On Energy (Eon) | 140uJ | |
| Current - Collector Pulsed (Icm) | 12A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 48ns | |
| Current - Collector(Ic) | 11A | |
| Vce Saturation(VCE(sat)) | 1.75V、2.15V、2.2V | |
| Pd - Power Dissipation | 58W | |
| Output Capacitance(Coes) | 20pF | |
| Td(on) | 27ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRGS4607DTRLPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | D2PAK | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Input Capacitance(Cies) | 250pF | |
| Td(off) | 120ns | |
| Gate Charge(Qg) | 9nC | |
| Switching Energy(Eoff) | 62uJ | |
| Reverse Transfer Capacitance (Cres) | 7.1pF | |
| Turn-On Energy (Eon) | 140uJ | |
| Current - Collector Pulsed (Icm) | 12A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 48ns | |
| Current - Collector(Ic) | 11A | |
| Vce Saturation(VCE(sat)) | 1.75V、2.15V、2.2V | |
| Pd - Power Dissipation | 58W | |
| Output Capacitance(Coes) | 20pF | |
| Td(on) | 27ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRGS4607DTRLPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRGS4607DTRLPBF datasheets or manufacturer documentation.
Datasheet: IRGS4607DTRLPBF Datasheet (PDF)
The IRGS4607DTRLPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.