
- Manufacturer
- MFR.Part #
- CD40105BFX
- JLCPCB Part #
- C3190416
- Package
- CDIP-16
- Description
- -55℃~+125℃ 100uA 16x4 3V~18V 4MHz Asynchronous No Output enable Unidirectional CDIP-16 FIFOs Memory
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/FIFOs Memory | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Clock Frequency | 4MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Function | Asynchronous | |
| Current - Supply(Max) | 100uA | |
| Memory Size | 16x4 | |
| Programmable Flags Support | No | |
| Voltage - Supply | 3V~18V | |
| Features | Output enable | |
| Bus Directional | Unidirectional |

* Images are for reference only
CD40105BFX
Extended- Manufacturer
- MFR.Part #
- CD40105BFX
- JLCPCB Part #
- C3190416
- Package
- CDIP-16
- Description
- -55℃~+125℃ 100uA 16x4 3V~18V 4MHz Asynchronous No Output enable Unidirectional CDIP-16 FIFOs Memory
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CD40105BFX
- JLCPCB Part #
- C3190416
- Package
- CDIP-16
- Description
- -55℃~+125℃ 100uA 16x4 3V~18V 4MHz Asynchronous No Output enable Unidirectional CDIP-16 FIFOs Memory
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD40105BFX Specifications
CD40105BFX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/FIFOs Memory | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Clock Frequency | 4MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Function | Asynchronous | |
| Current - Supply(Max) | 100uA | |
| Memory Size | 16x4 | |
| Programmable Flags Support | No | |
| Voltage - Supply | 3V~18V | |
| Features | Output enable | |
| Bus Directional | Unidirectional |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD40105BFX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD40105BFX Documents
CD40105BFX datasheets or manufacturer documentation.
Datasheet: CD40105BFX Datasheet (PDF)
CD40105BFX Schematic Symbol & PCB Footprint
The CD40105BFX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.