


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black | |
| Length | 11.3mm | |
| Voltage Rating | 50V | |
| Termination Style | SMD(SMT) Tab | |
| Life | 10000 times | |
| Current Rating | 300mA | |
| Actuator Style | Round Column | |
| Switch Height | 2.3mm | |
| Circuit | DPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 3.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MS-42D20Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black | |
| Length | 11.3mm | |
| Voltage Rating | 50V | |
| Termination Style | SMD(SMT) Tab | |
| Life | 10000 times | |
| Current Rating | 300mA | |
| Actuator Style | Round Column | |
| Switch Height | 2.3mm | |
| Circuit | DPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 3.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS-42D20Y. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MS-42D20Y datasheets or manufacturer documentation.
Datasheet: MS-42D20Y Datasheet (PDF)
The MS-42D20Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.