Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LMR36503RS5QRPERQ1
LMR36503RS5QRPERQ1 - 1
LMR36503RS5QRPERQ1 - 2
LMR36503RS5QRPERQ1 - 3
LMR36503RS5QRPERQ1 - 4
Extended1/4
* Images are for reference only
LMR36503RS5QRPERQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMR36503RS5QRPERQ1
JLCPCB Part #
C3190189
Package
VQFN-9-HR(2x2)
Description
-40℃~+125℃@(TA) 1 1.2uA 2.2MHz 300mA 3V~65V 5V Buck Buck Built-in Fixed Yes VQFN-9-HR(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-9-HR(2x2)
Operating Temperature-40℃~+125℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.2MHz
Voltage - Supply3V~65V
Output TypeFixed
Output Current300mA
Quiescent Current1.2uA
FeaturesLight load efficient mode、Operating status indication、Frequency synchronization、Built-in LDO regulator、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LMR36503RS5QRPERQ1
LMR36503RS5QRPERQ1

* Images are for reference only

LMR36503RS5QRPERQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMR36503RS5QRPERQ1
JLCPCB Part #
C3190189
Package
VQFN-9-HR(2x2)
Description
-40℃~+125℃@(TA) 1 1.2uA 2.2MHz 300mA 3V~65V 5V Buck Buck Built-in Fixed Yes VQFN-9-HR(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMR36503RS5QRPERQ1

* Images are for reference only

LMR36503RS5QRPERQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMR36503RS5QRPERQ1
JLCPCB Part #
C3190189
Package
VQFN-9-HR(2x2)
Description
-40℃~+125℃@(TA) 1 1.2uA 2.2MHz 300mA 3V~65V 5V Buck Buck Built-in Fixed Yes VQFN-9-HR(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMR36503RS5QRPERQ1 Specifications

LMR36503RS5QRPERQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-9-HR(2x2)
Operating Temperature-40℃~+125℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.2MHz
Voltage - Supply3V~65V
Output TypeFixed
Output Current300mA
Quiescent Current1.2uA
FeaturesLight load efficient mode、Operating status indication、Frequency synchronization、Built-in LDO regulator、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMR36503RS5QRPERQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMR36503RS5QRPERQ1 Documents

LMR36503RS5QRPERQ1 datasheets or manufacturer documentation.

Datasheet: LMR36503RS5QRPERQ1 Datasheet (PDF)

LMR36503RS5QRPERQ1 Schematic Symbol & PCB Footprint

The LMR36503RS5QRPERQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.