Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS628682ARQYR
TPS628682ARQYR - 1
TPS628682ARQYR - 2
TPS628682ARQYR - 3
Extended1/3
* Images are for reference only
TPS628682ARQYR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS628682ARQYR
JLCPCB Part #
C3190181
Package
VQFN-9-HR(1.5x2.5)
Description
-40℃~+125℃@(TJ) 1 10uA 2.4MHz 2.4V~5.5V 4A 800mV~3.35V Adjustable Buck Buck Built-in Yes VQFN-9-HR(1.5x2.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-9-HR(1.5x2.5)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.4MHz
Output TypeAdjustable
Voltage - Supply2.4V~5.5V
Output Current4A
Quiescent Current10uA
FeaturesLight load efficient mode、Output discharge、Protection latch、Operating status indication、Hiccup current limiting、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~3.35V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS628682ARQYR
TPS628682ARQYR

* Images are for reference only

TPS628682ARQYR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS628682ARQYR
JLCPCB Part #
C3190181
Package
VQFN-9-HR(1.5x2.5)
Description
-40℃~+125℃@(TJ) 1 10uA 2.4MHz 2.4V~5.5V 4A 800mV~3.35V Adjustable Buck Buck Built-in Yes VQFN-9-HR(1.5x2.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS628682ARQYR

* Images are for reference only

TPS628682ARQYR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS628682ARQYR
JLCPCB Part #
C3190181
Package
VQFN-9-HR(1.5x2.5)
Description
-40℃~+125℃@(TJ) 1 10uA 2.4MHz 2.4V~5.5V 4A 800mV~3.35V Adjustable Buck Buck Built-in Yes VQFN-9-HR(1.5x2.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS628682ARQYR Specifications

TPS628682ARQYR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-9-HR(1.5x2.5)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.4MHz
Output TypeAdjustable
Voltage - Supply2.4V~5.5V
Output Current4A
Quiescent Current10uA
FeaturesLight load efficient mode、Output discharge、Protection latch、Operating status indication、Hiccup current limiting、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~3.35V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS628682ARQYR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS628682ARQYR Documents

TPS628682ARQYR datasheets or manufacturer documentation.

Datasheet: TPS628682ARQYR Datasheet (PDF)

TPS628682ARQYR Schematic Symbol & PCB Footprint

The TPS628682ARQYR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.