Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCV6323FELMTW18TBG
NCV6323FELMTW18TBG
Extended
* Images are for reference only
NCV6323FELMTW18TBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV6323FELMTW18TBG
JLCPCB Part #
C3190148
Package
WDFNW-8(2x2)
Description
-40℃~+125℃@(TJ) 1 1.6A 1.8V 2.8V~5.5V 3MHz Buck Buck Built-in Fixed Yes WDFNW-8(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageWDFNW-8(2x2)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching3MHz
Voltage - Supply2.8V~5.5V
Output TypeFixed
Output Current1.6A
Quiescent Current7.8mA
FeaturesOvercurrent Protection、Output discharge、Operating status indication
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCV6323FELMTW18TBG
NCV6323FELMTW18TBG

* Images are for reference only

NCV6323FELMTW18TBG

Extended
Manufacturer

onsemi

MFR.Part #
NCV6323FELMTW18TBG
JLCPCB Part #
C3190148
Package
WDFNW-8(2x2)
Description
-40℃~+125℃@(TJ) 1 1.6A 1.8V 2.8V~5.5V 3MHz Buck Buck Built-in Fixed Yes WDFNW-8(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV6323FELMTW18TBG

* Images are for reference only

NCV6323FELMTW18TBG
Extended
Manufacturer

onsemi

MFR.Part #
NCV6323FELMTW18TBG
JLCPCB Part #
C3190148
Package
WDFNW-8(2x2)
Description
-40℃~+125℃@(TJ) 1 1.6A 1.8V 2.8V~5.5V 3MHz Buck Buck Built-in Fixed Yes WDFNW-8(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV6323FELMTW18TBG Specifications

NCV6323FELMTW18TBG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageWDFNW-8(2x2)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching3MHz
Voltage - Supply2.8V~5.5V
Output TypeFixed
Output Current1.6A
Quiescent Current7.8mA
FeaturesOvercurrent Protection、Output discharge、Operating status indication
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV6323FELMTW18TBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV6323FELMTW18TBG Documents

NCV6323FELMTW18TBG datasheets or manufacturer documentation.

Datasheet: NCV6323FELMTW18TBG Datasheet (PDF)

NCV6323FELMTW18TBG Schematic Symbol & PCB Footprint

The NCV6323FELMTW18TBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.