
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UCSP-8(1.52x1.52) | |
| Frequency Range | 100MHz~2.5GHz | |
| Voltage - Supply | 2.7V~5V | |
| Input Range | -45dBm~0dBm | |
| Current - Supply | 5.9mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4003EBL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UCSP-8(1.52x1.52) | |
| Frequency Range | 100MHz~2.5GHz | |
| Voltage - Supply | 2.7V~5V | |
| Input Range | -45dBm~0dBm | |
| Current - Supply | 5.9mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4003EBL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4003EBL datasheets or manufacturer documentation.
Datasheet: MAX4003EBL Datasheet (PDF)
The MAX4003EBL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.