Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. FAN5602MP45X
FAN5602MP45X
Extended
* Images are for reference only
FAN5602MP45X
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN5602MP45X
JLCPCB Part #
C3190109
Package
MLP-8(3x3)
Description
-40℃~+85℃ 1.8V~5.5V 100mA 170uA 1MHz 4.5V 92% Charge pump / inverting topology switching、Output short-circuit protection、Soft-start、Adaptive switching frequency Support boost converter、Step-down MLP-8(3x3) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
Manufactureronsemi
PackageMLP-8(3x3)
Functionboost converter、Step-down
Operating Temperature-40℃~+85℃
PFM ModeSupport
Operating Voltage1.8V~5.5V
Output Current100mA
Quiescent Current170uA
FeaturesCharge pump / inverting topology switching、Output short-circuit protection、Soft-start、Adaptive switching frequency
Switching Frequency1MHz
Energy Efficiency92%
Output Voltage4.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. FAN5602MP45X
FAN5602MP45X

* Images are for reference only

FAN5602MP45X

Extended
Manufacturer

onsemi

MFR.Part #
FAN5602MP45X
JLCPCB Part #
C3190109
Package
MLP-8(3x3)
Description
-40℃~+85℃ 1.8V~5.5V 100mA 170uA 1MHz 4.5V 92% Charge pump / inverting topology switching、Output short-circuit protection、Soft-start、Adaptive switching frequency Support boost converter、Step-down MLP-8(3x3) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN5602MP45X

* Images are for reference only

FAN5602MP45X
Extended
Manufacturer

onsemi

MFR.Part #
FAN5602MP45X
JLCPCB Part #
C3190109
Package
MLP-8(3x3)
Description
-40℃~+85℃ 1.8V~5.5V 100mA 170uA 1MHz 4.5V 92% Charge pump / inverting topology switching、Output short-circuit protection、Soft-start、Adaptive switching frequency Support boost converter、Step-down MLP-8(3x3) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN5602MP45X Specifications

FAN5602MP45X technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
Manufactureronsemi
PackageMLP-8(3x3)
Functionboost converter、Step-down
Operating Temperature-40℃~+85℃
PFM ModeSupport
Operating Voltage1.8V~5.5V
Output Current100mA
Quiescent Current170uA
FeaturesCharge pump / inverting topology switching、Output short-circuit protection、Soft-start、Adaptive switching frequency
Switching Frequency1MHz
Energy Efficiency92%
Output Voltage4.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN5602MP45X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN5602MP45X Documents

FAN5602MP45X datasheets or manufacturer documentation.

Datasheet: FAN5602MP45X Datasheet (PDF)

FAN5602MP45X Schematic Symbol & PCB Footprint

The FAN5602MP45X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.