
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-8-VD(3x3) | |
| Frequency Range | 1.7GHz~2.4GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 15dB | |
| Voltage - Supply | 5V | |
| Output return loss | 15dB | |
| Features | Linearization design、Bias control circuit、Electrostatic protection | |
| P1dB | 28dBm | |
| Noise Figure | 5dB | |
| Current - Supply | 320mA | |
| IP3 | 43.5dBm | |
| Gain | 20dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADL5323ACPZ-WP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-8-VD(3x3) | |
| Frequency Range | 1.7GHz~2.4GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 15dB | |
| Voltage - Supply | 5V | |
| Output return loss | 15dB | |
| Features | Linearization design、Bias control circuit、Electrostatic protection | |
| P1dB | 28dBm | |
| Noise Figure | 5dB | |
| Current - Supply | 320mA | |
| IP3 | 43.5dBm | |
| Gain | 20dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADL5323ACPZ-WP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADL5323ACPZ-WP datasheets or manufacturer documentation.
Datasheet: ADL5323ACPZ-WP Datasheet (PDF)
The ADL5323ACPZ-WP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.