Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MML09211HT1
MML09211HT1
Extended
* Images are for reference only
MML09211HT1
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MML09211HT1
JLCPCB Part #
C3190054
Package
DFN-8(2x2)
Description
-16dB -16dB 0.52dB 22dBm 26.1dB 32.6dBm 400MHz~1.4GHz 5V 60mA Linearization design、Bias control circuit DFN-8(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageDFN-8(2x2)
Frequency Range400MHz~1.4GHz
Input return loss-16dB
Voltage - Supply5V
Output return loss-16dB
Noise Figure0.52dB
FeaturesLinearization design、Bias control circuit
P1dB22dBm
Current - Supply60mA
IP332.6dBm
Gain26.1dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MML09211HT1
MML09211HT1

* Images are for reference only

MML09211HT1

Extended
Manufacturer

NXP Semicon

MFR.Part #
MML09211HT1
JLCPCB Part #
C3190054
Package
DFN-8(2x2)
Description
-16dB -16dB 0.52dB 22dBm 26.1dB 32.6dBm 400MHz~1.4GHz 5V 60mA Linearization design、Bias control circuit DFN-8(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MML09211HT1

* Images are for reference only

MML09211HT1
Extended
Manufacturer

NXP Semicon

MFR.Part #
MML09211HT1
JLCPCB Part #
C3190054
Package
DFN-8(2x2)
Description
-16dB -16dB 0.52dB 22dBm 26.1dB 32.6dBm 400MHz~1.4GHz 5V 60mA Linearization design、Bias control circuit DFN-8(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MML09211HT1 Specifications

MML09211HT1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageDFN-8(2x2)
Frequency Range400MHz~1.4GHz
Input return loss-16dB
Voltage - Supply5V
Output return loss-16dB
Noise Figure0.52dB
FeaturesLinearization design、Bias control circuit
P1dB22dBm
Current - Supply60mA
IP332.6dBm
Gain26.1dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MML09211HT1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MML09211HT1 Documents

MML09211HT1 datasheets or manufacturer documentation.

Datasheet: MML09211HT1 Datasheet (PDF)

MML09211HT1 Schematic Symbol & PCB Footprint

The MML09211HT1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.