Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGU8H1X
BGU8H1X - 1
BGU8H1X - 2
BGU8H1X - 3
Extended1/3
* Images are for reference only
BGU8H1X
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
BGU8H1X
JLCPCB Part #
C3190010
Package
XSON-6(0.7x1.1)
Description
-3dBm 0.9dB 1.5V~3.1V 13dB 2.3GHz~2.7GHz 5mA Low-power mode、Bias control circuit、Electrostatic protection XSON-6(0.7x1.1) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageXSON-6(0.7x1.1)
Frequency Range2.3GHz~2.7GHz
Voltage - Supply1.5V~3.1V
FeaturesLow-power mode、Bias control circuit、Electrostatic protection
P1dB-3dBm
Noise Figure0.9dB
Current - Supply5mA
Gain13dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGU8H1X
BGU8H1X

* Images are for reference only

BGU8H1X

Extended
Manufacturer

NXP Semicon

MFR.Part #
BGU8H1X
JLCPCB Part #
C3190010
Package
XSON-6(0.7x1.1)
Description
-3dBm 0.9dB 1.5V~3.1V 13dB 2.3GHz~2.7GHz 5mA Low-power mode、Bias control circuit、Electrostatic protection XSON-6(0.7x1.1) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGU8H1X

* Images are for reference only

BGU8H1X
Extended
Manufacturer

NXP Semicon

MFR.Part #
BGU8H1X
JLCPCB Part #
C3190010
Package
XSON-6(0.7x1.1)
Description
-3dBm 0.9dB 1.5V~3.1V 13dB 2.3GHz~2.7GHz 5mA Low-power mode、Bias control circuit、Electrostatic protection XSON-6(0.7x1.1) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGU8H1X Specifications

BGU8H1X technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageXSON-6(0.7x1.1)
Frequency Range2.3GHz~2.7GHz
Voltage - Supply1.5V~3.1V
FeaturesLow-power mode、Bias control circuit、Electrostatic protection
P1dB-3dBm
Noise Figure0.9dB
Current - Supply5mA
Gain13dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGU8H1X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGU8H1X Documents

BGU8H1X datasheets or manufacturer documentation.

Datasheet: BGU8H1X Datasheet (PDF)

BGU8H1X Schematic Symbol & PCB Footprint

The BGU8H1X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.