Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGU8019X
BGU8019X - 1
BGU8019X - 2
BGU8019X - 3
Extended1/3
* Images are for reference only
BGU8019X
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
BGU8019X
JLCPCB Part #
C3190009
Package
XSON-6(0.7x1.1)
Description
-40℃~+85℃ -7dBm 0.55dB 1.559GHz~1.61GHz 1.5V~3.1V 12dB 13dB 18.5dB 4.6mA 6dBm Low power mode、Bias control circuit、Electrostatic protection XSON-6(0.7x1.1) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageXSON-6(0.7x1.1)
Frequency Range1.559GHz~1.61GHz
Operating Temperature-40℃~+85℃
Input return loss12dB
Voltage - Supply1.5V~3.1V
Output return loss13dB
FeaturesLow-power mode、Bias control circuit、Electrostatic protection
P1dB-7dBm
Noise Figure0.55dB
Current - Supply4.6mA
IP36dBm
Gain18.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGU8019X
BGU8019X

* Images are for reference only

BGU8019X

Extended
Manufacturer

NXP Semicon

MFR.Part #
BGU8019X
JLCPCB Part #
C3190009
Package
XSON-6(0.7x1.1)
Description
-40℃~+85℃ -7dBm 0.55dB 1.559GHz~1.61GHz 1.5V~3.1V 12dB 13dB 18.5dB 4.6mA 6dBm Low power mode、Bias control circuit、Electrostatic protection XSON-6(0.7x1.1) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGU8019X

* Images are for reference only

BGU8019X
Extended
Manufacturer

NXP Semicon

MFR.Part #
BGU8019X
JLCPCB Part #
C3190009
Package
XSON-6(0.7x1.1)
Description
-40℃~+85℃ -7dBm 0.55dB 1.559GHz~1.61GHz 1.5V~3.1V 12dB 13dB 18.5dB 4.6mA 6dBm Low power mode、Bias control circuit、Electrostatic protection XSON-6(0.7x1.1) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGU8019X Specifications

BGU8019X technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageXSON-6(0.7x1.1)
Frequency Range1.559GHz~1.61GHz
Operating Temperature-40℃~+85℃
Input return loss12dB
Voltage - Supply1.5V~3.1V
Output return loss13dB
FeaturesLow-power mode、Bias control circuit、Electrostatic protection
P1dB-7dBm
Noise Figure0.55dB
Current - Supply4.6mA
IP36dBm
Gain18.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGU8019X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGU8019X Documents

BGU8019X datasheets or manufacturer documentation.

Datasheet: BGU8019X Datasheet (PDF)

BGU8019X Schematic Symbol & PCB Footprint

The BGU8019X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.