
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | TDFN-6(1.5x1.2) | |
| Frequency Range | 400MHz~20GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 14dB | |
| Voltage - Supply | 5V | |
| Output return loss | 12dB | |
| Features | Variable gain control、Electrostatic protection | |
| P1dB | 15dBm | |
| Noise Figure | 5dB | |
| Current - Supply | 70mA | |
| IP3 | 15dBm | |
| Gain | 12dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAAM-011100-TR1000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | TDFN-6(1.5x1.2) | |
| Frequency Range | 400MHz~20GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 14dB | |
| Voltage - Supply | 5V | |
| Output return loss | 12dB | |
| Features | Variable gain control、Electrostatic protection | |
| P1dB | 15dBm | |
| Noise Figure | 5dB | |
| Current - Supply | 70mA | |
| IP3 | 15dBm | |
| Gain | 12dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAAM-011100-TR1000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAAM-011100-TR1000 datasheets or manufacturer documentation.
Datasheet: MAAM-011100-TR1000 Datasheet (PDF)
The MAAM-011100-TR1000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.