Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC8413LP2FE
HMC8413LP2FE - 1
HMC8413LP2FE - 2
HMC8413LP2FE - 3
Extended1/3
* Images are for reference only
HMC8413LP2FE
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC8413LP2FE
JLCPCB Part #
C3189892
Package
LFCSP-6(2x2)
Description
-40℃~+85℃ 10MHz~9GHz 15dB 18dB 19dB 2.8dB 21.5dBm 2V~6V 35dBm 95mA Bias control circuit LFCSP-6(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageLFCSP-6(2x2)
Frequency Range10MHz~9GHz
Operating Temperature-40℃~+85℃
Input return loss15dB
Voltage - Supply2V~6V
Output return loss18dB
FeaturesBias control circuit
P1dB21.5dBm
Noise Figure2.8dB
Current - Supply95mA
IP335dBm
Gain19dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC8413LP2FE
HMC8413LP2FE

* Images are for reference only

HMC8413LP2FE

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC8413LP2FE
JLCPCB Part #
C3189892
Package
LFCSP-6(2x2)
Description
-40℃~+85℃ 10MHz~9GHz 15dB 18dB 19dB 2.8dB 21.5dBm 2V~6V 35dBm 95mA Bias control circuit LFCSP-6(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC8413LP2FE

* Images are for reference only

HMC8413LP2FE
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC8413LP2FE
JLCPCB Part #
C3189892
Package
LFCSP-6(2x2)
Description
-40℃~+85℃ 10MHz~9GHz 15dB 18dB 19dB 2.8dB 21.5dBm 2V~6V 35dBm 95mA Bias control circuit LFCSP-6(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC8413LP2FE Specifications

HMC8413LP2FE technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageLFCSP-6(2x2)
Frequency Range10MHz~9GHz
Operating Temperature-40℃~+85℃
Input return loss15dB
Voltage - Supply2V~6V
Output return loss18dB
FeaturesBias control circuit
P1dB21.5dBm
Noise Figure2.8dB
Current - Supply95mA
IP335dBm
Gain19dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC8413LP2FE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC8413LP2FE Documents

HMC8413LP2FE datasheets or manufacturer documentation.

Datasheet: HMC8413LP2FE Datasheet (PDF)

HMC8413LP2FE Schematic Symbol & PCB Footprint

The HMC8413LP2FE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.