Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. F0562NLGI8
F0562NLGI8
Extended
* Images are for reference only
F0562NLGI8
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F0562NLGI8
JLCPCB Part #
C3189884
Package
VFQFPN-68(10x10)
Description
29dB 4.75V~5.25V 480mA 9.9dB Gain control、Single-ended/Differential Interface Integration VFQFPN-68(10x10) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerRENESAS
PackageVFQFPN-68(10x10)
Voltage - Supply4.75V~5.25V
Gain/Loss29dB
FeaturesGain control、Single-ended/Differential Interface Integration
Noise Figure9.9dB
Current - Supply480mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. F0562NLGI8
F0562NLGI8

* Images are for reference only

F0562NLGI8

Extended
Manufacturer

RENESAS

MFR.Part #
F0562NLGI8
JLCPCB Part #
C3189884
Package
VFQFPN-68(10x10)
Description
29dB 4.75V~5.25V 480mA 9.9dB Gain control、Single-ended/Differential Interface Integration VFQFPN-68(10x10) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F0562NLGI8

* Images are for reference only

F0562NLGI8
Extended
Manufacturer

RENESAS

MFR.Part #
F0562NLGI8
JLCPCB Part #
C3189884
Package
VFQFPN-68(10x10)
Description
29dB 4.75V~5.25V 480mA 9.9dB Gain control、Single-ended/Differential Interface Integration VFQFPN-68(10x10) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F0562NLGI8 Specifications

F0562NLGI8 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerRENESAS
PackageVFQFPN-68(10x10)
Voltage - Supply4.75V~5.25V
Gain/Loss29dB
FeaturesGain control、Single-ended/Differential Interface Integration
Noise Figure9.9dB
Current - Supply480mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F0562NLGI8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F0562NLGI8 Schematic Symbol & PCB Footprint

The F0562NLGI8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.