Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. AD8386JCPZ
AD8386JCPZ
Extended
* Images are for reference only
AD8386JCPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD8386JCPZ
JLCPCB Part #
C3189843
Package
LFCSP-64-VQ(9x9)
Description
0℃~+85℃ 125uA 3-Wire Serial Interface 4.5V~18V LFCSP-64-VQ(9x9) LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerAnalog Devices
PackageLFCSP-64-VQ(9x9)
Operating Temperature0℃~+85℃
Voltage - Supply4.5V~18V
Current - Supply125uA
Interface3-Wire Serial Interface
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. AD8386JCPZ
AD8386JCPZ

* Images are for reference only

AD8386JCPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD8386JCPZ
JLCPCB Part #
C3189843
Package
LFCSP-64-VQ(9x9)
Description
0℃~+85℃ 125uA 3-Wire Serial Interface 4.5V~18V LFCSP-64-VQ(9x9) LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8386JCPZ

* Images are for reference only

AD8386JCPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD8386JCPZ
JLCPCB Part #
C3189843
Package
LFCSP-64-VQ(9x9)
Description
0℃~+85℃ 125uA 3-Wire Serial Interface 4.5V~18V LFCSP-64-VQ(9x9) LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8386JCPZ Specifications

AD8386JCPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerAnalog Devices
PackageLFCSP-64-VQ(9x9)
Operating Temperature0℃~+85℃
Voltage - Supply4.5V~18V
Current - Supply125uA
Interface3-Wire Serial Interface
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8386JCPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD8386JCPZ Documents

AD8386JCPZ datasheets or manufacturer documentation.

Datasheet: AD8386JCPZ Datasheet (PDF)

AD8386JCPZ Schematic Symbol & PCB Footprint

The AD8386JCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.