
- Manufacturer
- MFR.Part #
- MC34VR500VAES
- JLCPCB Part #
- C3189821
- Package
- QFN-EP-56(8x8)
- Description
- Dynamic voltage scaling、Overcurrent Protection、Adjustable current limiting、Light load efficient mode、Power-on timing control、Adjustable soft-start QFN-EP-56(8x8) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | QFN-EP-56(8x8) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 1A、2A、2.5A、4.5A | |
| Input Voltage | 2.8V~4.5V | |
| Features | Dynamic voltage scaling、Overcurrent Protection、Adjustable current limiting、Light load efficient mode、Power-on timing control、Adjustable soft-start | |
| Output Voltage | 0.625V~3.3V、0.625V~3.3V、0.625V~1.875V | |
| Interface | I2C |

* Images are for reference only
MC34VR500VAES
Extended- Manufacturer
- MFR.Part #
- MC34VR500VAES
- JLCPCB Part #
- C3189821
- Package
- QFN-EP-56(8x8)
- Description
- Dynamic voltage scaling、Overcurrent Protection、Adjustable current limiting、Light load efficient mode、Power-on timing control、Adjustable soft-start QFN-EP-56(8x8) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MC34VR500VAES
- JLCPCB Part #
- C3189821
- Package
- QFN-EP-56(8x8)
- Description
- Dynamic voltage scaling、Overcurrent Protection、Adjustable current limiting、Light load efficient mode、Power-on timing control、Adjustable soft-start QFN-EP-56(8x8) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC34VR500VAES Specifications
MC34VR500VAES technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | QFN-EP-56(8x8) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 1A、2A、2.5A、4.5A | |
| Input Voltage | 2.8V~4.5V | |
| Features | Dynamic voltage scaling、Overcurrent Protection、Adjustable current limiting、Light load efficient mode、Power-on timing control、Adjustable soft-start | |
| Output Voltage | 0.625V~3.3V、0.625V~3.3V、0.625V~1.875V | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC34VR500VAES. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC34VR500VAES Documents
MC34VR500VAES datasheets or manufacturer documentation.
Datasheet: MC34VR500VAES Datasheet (PDF)
MC34VR500VAES Schematic Symbol & PCB Footprint
The MC34VR500VAES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.