ADRF6650ACPZ-RL7
Extended
* Images are for reference only
ADRF6650ACPZ-RL7
Attributes
Value
Manufacturer
MFR.Part #
ADRF6650ACPZ-RL7
JLCPCB Part #
C3189810
Package
LFCSP-56-WQ(8x8)
Description
-40℃~+105℃ 16dBm 2 22.5dB 3.3V~5V 30dB 44dBm 450MHz~2.7GHz 450MHz~2.9GHz 54dB 9.5dB Gain control、Single-ended/Differential Interface Integration、Integrated PLL frequency synthesizer、Integrated VCO LFCSP-56-WQ(8x8) RF Mixers ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageLFCSP-56-WQ(8x8)
Operating Temperature-40℃~+105℃
RF Frequency Range450MHz~2.7GHz
IP344dBm
LO Frequency Range450MHz~2.9GHz
Number of Channels2
Isolation(L-I)22.5dB
Voltage - Supply3.3V~5V
Gain/Loss30dB
FeaturesGain control、Single-ended/Differential Interface Integration、Integrated PLL frequency synthesizer、Integrated VCO
P1dB16dBm
Noise Figure9.5dB
Isolation(L-R)54dB