
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | QFN-48(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 400mA、400mA、1A、15A | |
| Features | EMI optimization (spread spectrum)、Built-in LDO regulator、Frequency synchronization、Operating status indication、Power-on timing control | |
| Output Voltage | 1.1V~5V、1.5V~5V、3.3V~5V、5V~6V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MFS8600BMBA0ES technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | QFN-48(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 400mA、400mA、1A、15A | |
| Features | EMI optimization (spread spectrum)、Built-in LDO regulator、Frequency synchronization、Operating status indication、Power-on timing control | |
| Output Voltage | 1.1V~5V、1.5V~5V、3.3V~5V、5V~6V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MFS8600BMBA0ES. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MFS8600BMBA0ES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.