Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NCL31000MNITWG
NCL31000MNITWG
Extended
* Images are for reference only
NCL31000MNITWG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCL31000MNITWG
JLCPCB Part #
C3189681
Package
4QFN-8(7x7)
Description
-40℃~+125℃ 1 21.5V~57V 3A 4V~38V Analog、PWM、I2C Buck DC-DC 4QFN-8(7x7) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
Package4QFN-8(7x7)
TypeDC-DC
Number of Channels1
Voltage - Input(DC)21.5V~57V
Output Current3A
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM、I2C
TopologyBuck
Output Voltage4V~38V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NCL31000MNITWG
NCL31000MNITWG

* Images are for reference only

NCL31000MNITWG

Extended
Manufacturer

onsemi

MFR.Part #
NCL31000MNITWG
JLCPCB Part #
C3189681
Package
4QFN-8(7x7)
Description
-40℃~+125℃ 1 21.5V~57V 3A 4V~38V Analog、PWM、I2C Buck DC-DC 4QFN-8(7x7) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCL31000MNITWG

* Images are for reference only

NCL31000MNITWG
Extended
Manufacturer

onsemi

MFR.Part #
NCL31000MNITWG
JLCPCB Part #
C3189681
Package
4QFN-8(7x7)
Description
-40℃~+125℃ 1 21.5V~57V 3A 4V~38V Analog、PWM、I2C Buck DC-DC 4QFN-8(7x7) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCL31000MNITWG Specifications

NCL31000MNITWG technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
Package4QFN-8(7x7)
TypeDC-DC
Number of Channels1
Voltage - Input(DC)21.5V~57V
Output Current3A
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM、I2C
TopologyBuck
Output Voltage4V~38V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCL31000MNITWG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCL31000MNITWG Documents

NCL31000MNITWG datasheets or manufacturer documentation.

Datasheet: NCL31000MNITWG Datasheet (PDF)

NCL31000MNITWG Schematic Symbol & PCB Footprint

The NCL31000MNITWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.