TC-1103-C-U-A - 1
TC-1103-C-U-A - 2
TC-1103-C-U-A - 3
Extended1/3
* Images are for reference only
TC-1103-C-U-A
Attributes
Value
Manufacturer
MFR.Part #
TC-1103-C-U-A
JLCPCB Part #
C318968
Package
Plugin-4P,12x12mm
Description
-30℃~+85℃ 100,000 cycles 12V 12mm 12mm 14mm 2.6N 50mA Black No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,12x12mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerXKB Connection
PackagePlugin-4P,12x12mm
Operating Temperature-30℃~+85℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height14mm
CircuitSPST
Mounting TypeThrough Hole
Actuator/Cap ColorBlack
Operating Force2.6N
Length12mm
Life100,000 cycles
With LampNo
Width12mm