Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MSL2100BR
MSL2100BR
Extended
* Images are for reference only
MSL2100BR
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MSL2100BR
JLCPCB Part #
C3189677
Package
QFN-48(6x6)
Description
-40℃~+85℃ 1% 10.8V~13.2V 20MHz 500mA 8 DC-DC External PWM、I2C Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection QFN-48(6x6) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMicrochip Tech
PackageQFN-48(6x6)
Constant Current Accuracy1%
TypeDC-DC
Number of Channels8
Voltage - Input(DC)10.8V~13.2V
Frequency - Switching20MHz
Output Current500mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM、I2C
Switch Tube (Built-In/External)External
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MSL2100BR
MSL2100BR

* Images are for reference only

MSL2100BR

Extended
Manufacturer

Microchip Tech

MFR.Part #
MSL2100BR
JLCPCB Part #
C3189677
Package
QFN-48(6x6)
Description
-40℃~+85℃ 1% 10.8V~13.2V 20MHz 500mA 8 DC-DC External PWM、I2C Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection QFN-48(6x6) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSL2100BR

* Images are for reference only

MSL2100BR
Extended
Manufacturer

Microchip Tech

MFR.Part #
MSL2100BR
JLCPCB Part #
C3189677
Package
QFN-48(6x6)
Description
-40℃~+85℃ 1% 10.8V~13.2V 20MHz 500mA 8 DC-DC External PWM、I2C Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection QFN-48(6x6) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSL2100BR Specifications

MSL2100BR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMicrochip Tech
PackageQFN-48(6x6)
Constant Current Accuracy1%
TypeDC-DC
Number of Channels8
Voltage - Input(DC)10.8V~13.2V
Frequency - Switching20MHz
Output Current500mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM、I2C
Switch Tube (Built-In/External)External
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSL2100BR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSL2100BR Documents

MSL2100BR datasheets or manufacturer documentation.

Datasheet: MSL2100BR Datasheet (PDF)

MSL2100BR Schematic Symbol & PCB Footprint

The MSL2100BR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.