
- Manufacturer
- MFR.Part #
- MPF7100BVMA0ES
- JLCPCB Part #
- C3189549
- Package
- HVQFN-48(7x7)
- Description
- HVQFN-48(7x7) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-48(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 0.01A、0.4A、2.5A | |
| Input Voltage | 2.7V~5.5V | |
| Features | EMI optimization (spread spectrum)、Dynamic voltage scaling、Frequency synchronization、Operating status indication、Adjustable current limiting、Power-on timing control、Adjustable soft-start | |
| Output Voltage | 0.4V~1.8V、0.8V~5V、1V~4.1V | |
| Interface | I2C |

* Images are for reference only
MPF7100BVMA0ES
Extended- Manufacturer
- MFR.Part #
- MPF7100BVMA0ES
- JLCPCB Part #
- C3189549
- Package
- HVQFN-48(7x7)
- Description
- HVQFN-48(7x7) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MPF7100BVMA0ES
- JLCPCB Part #
- C3189549
- Package
- HVQFN-48(7x7)
- Description
- HVQFN-48(7x7) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPF7100BVMA0ES Specifications
MPF7100BVMA0ES technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-48(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 0.01A、0.4A、2.5A | |
| Input Voltage | 2.7V~5.5V | |
| Features | EMI optimization (spread spectrum)、Dynamic voltage scaling、Frequency synchronization、Operating status indication、Adjustable current limiting、Power-on timing control、Adjustable soft-start | |
| Output Voltage | 0.4V~1.8V、0.8V~5V、1V~4.1V | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPF7100BVMA0ES. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPF7100BVMA0ES Documents
MPF7100BVMA0ES datasheets or manufacturer documentation.
Datasheet: MPF7100BVMA0ES Datasheet (PDF)
MPF7100BVMA0ES Schematic Symbol & PCB Footprint
The MPF7100BVMA0ES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.