Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. TPS23730RMTR
TPS23730RMTR - 1
TPS23730RMTR - 2
TPS23730RMTR - 3
Extended1/3
* Images are for reference only
TPS23730RMTR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS23730RMTR
JLCPCB Part #
C3189530
Package
VQFN-45(7x5)
Description
-40℃~+125℃ 1 1.85A 100V 5V 60W IEEE 802.3 bt(PoE++) Powered Device (PD) VQFN-45(7x5) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTexas Instruments
PackageVQFN-45(7x5)
Operating Temperature-40℃~+125℃
TypePowered Device (PD)
Power - Max60W
limiting current1.85A
Voltage - Supply (IC)5V
FeaturesPD detection and disconnect identification、Undervoltage Protection、Thermal Protection、Overcurrent Protection
number of channels1
Support PoE standardIEEE 802.3 bt(PoE++)
Voltage - Breakdown100V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. TPS23730RMTR
TPS23730RMTR

* Images are for reference only

TPS23730RMTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS23730RMTR
JLCPCB Part #
C3189530
Package
VQFN-45(7x5)
Description
-40℃~+125℃ 1 1.85A 100V 5V 60W IEEE 802.3 bt(PoE++) Powered Device (PD) VQFN-45(7x5) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS23730RMTR

* Images are for reference only

TPS23730RMTR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS23730RMTR
JLCPCB Part #
C3189530
Package
VQFN-45(7x5)
Description
-40℃~+125℃ 1 1.85A 100V 5V 60W IEEE 802.3 bt(PoE++) Powered Device (PD) VQFN-45(7x5) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS23730RMTR Specifications

TPS23730RMTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTexas Instruments
PackageVQFN-45(7x5)
Operating Temperature-40℃~+125℃
TypePowered Device (PD)
Power - Max60W
limiting current1.85A
Voltage - Supply (IC)5V
FeaturesPD detection and disconnect identification、Undervoltage Protection、Thermal Protection、Overcurrent Protection
number of channels1
Support PoE standardIEEE 802.3 bt(PoE++)
Voltage - Breakdown100V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS23730RMTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS23730RMTR Documents

TPS23730RMTR datasheets or manufacturer documentation.

Datasheet: TPS23730RMTR Datasheet (PDF)

TPS23730RMTR Schematic Symbol & PCB Footprint

The TPS23730RMTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.