Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LP5868RKPR
LP5868RKPR - 1
LP5868RKPR - 2
LP5868RKPR - 3
Extended1/3
* Images are for reference only
LP5868RKPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LP5868RKPR
JLCPCB Part #
C3189475
Package
VQFN-40(5x5)
Description
-40℃~+85℃ 18 2.7V~5.5V 3% 31.2MHz 50mA Analog、PWM Built-in Remove stroboscopic effect VQFN-40(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVQFN-40(5x5)
Constant Current Accuracy3%
Number of Channels18
Frequency - Switching31.2MHz
Voltage - Input(DC)2.7V~5.5V
Output Current50mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LP5868RKPR
LP5868RKPR

* Images are for reference only

LP5868RKPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LP5868RKPR
JLCPCB Part #
C3189475
Package
VQFN-40(5x5)
Description
-40℃~+85℃ 18 2.7V~5.5V 3% 31.2MHz 50mA Analog、PWM Built-in Remove stroboscopic effect VQFN-40(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5868RKPR

* Images are for reference only

LP5868RKPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LP5868RKPR
JLCPCB Part #
C3189475
Package
VQFN-40(5x5)
Description
-40℃~+85℃ 18 2.7V~5.5V 3% 31.2MHz 50mA Analog、PWM Built-in Remove stroboscopic effect VQFN-40(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5868RKPR Specifications

LP5868RKPR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVQFN-40(5x5)
Constant Current Accuracy3%
Number of Channels18
Frequency - Switching31.2MHz
Voltage - Input(DC)2.7V~5.5V
Output Current50mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP5868RKPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP5868RKPR Documents

LP5868RKPR datasheets or manufacturer documentation.

Datasheet: LP5868RKPR Datasheet (PDF)

LP5868RKPR Schematic Symbol & PCB Footprint

The LP5868RKPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.