
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ROHM Semicon | |
| Package | VFQFN-40(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 5mA、5mA、1.5A、3A、3.5A | |
| Input Voltage | 8.6V~14.7V | |
| Features | Overcurrent Protection、Output voltage tracking、Protection latch、Adjustable soft-start | |
| Output Voltage | -14.5V~-5.5V、0.8V~3.3V、2.2V~3.7V、4.8V~11.1V、13.5V~19.8V、20V~35V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BM81110MUW-ZE2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ROHM Semicon | |
| Package | VFQFN-40(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 5mA、5mA、1.5A、3A、3.5A | |
| Input Voltage | 8.6V~14.7V | |
| Features | Overcurrent Protection、Output voltage tracking、Protection latch、Adjustable soft-start | |
| Output Voltage | -14.5V~-5.5V、0.8V~3.3V、2.2V~3.7V、4.8V~11.1V、13.5V~19.8V、20V~35V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BM81110MUW-ZE2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BM81110MUW-ZE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.