
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-36(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 5mA、50mA、100mA、250mA、250mA、300mA | |
| Input Voltage | 2.7V~5.5V | |
| Features | Built-in LDO regulator、Dynamic voltage scaling、Operating status indication、Light load efficient mode、Power-on timing control | |
| Output Voltage | 0.6V~1.35V、0.6V~1.2V、0.7V~2.2V、1.5V~3.3V、1.5V~3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP5551SQ/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-36(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 5mA、50mA、100mA、250mA、250mA、300mA | |
| Input Voltage | 2.7V~5.5V | |
| Features | Built-in LDO regulator、Dynamic voltage scaling、Operating status indication、Light load efficient mode、Power-on timing control | |
| Output Voltage | 0.6V~1.35V、0.6V~1.2V、0.7V~2.2V、1.5V~3.3V、1.5V~3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP5551SQ/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP5551SQ/NOPB datasheets or manufacturer documentation.
Datasheet: LP5551SQ/NOPB Datasheet (PDF)
The LP5551SQ/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.