Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UCD9112RHBT
UCD9112RHBT
Extended
* Images are for reference only
UCD9112RHBT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCD9112RHBT
JLCPCB Part #
C3189315
Package
VQFN-32(5x5)
Description
-40℃~+125℃@(TJ) 100% 250kHz~1MHz 3.14V~3.46V Buck VQFN-32(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-32(5x5)
Operating Temperature-40℃~+85℃
Synchronous RectifierYes
Frequency - Switching500kHz
Voltage - Supply5V~14V
Output TypeAdjustable
Output Current40A
FeaturesOperating status indication、Output voltage tracking、Dynamic voltage scaling
Switch tube (built-in/external)External
TopologyBuck
Output Voltage400mV~4V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UCD9112RHBT
UCD9112RHBT

* Images are for reference only

UCD9112RHBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCD9112RHBT
JLCPCB Part #
C3189315
Package
VQFN-32(5x5)
Description
-40℃~+125℃@(TJ) 100% 250kHz~1MHz 3.14V~3.46V Buck VQFN-32(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCD9112RHBT

* Images are for reference only

UCD9112RHBT
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCD9112RHBT
JLCPCB Part #
C3189315
Package
VQFN-32(5x5)
Description
-40℃~+125℃@(TJ) 100% 250kHz~1MHz 3.14V~3.46V Buck VQFN-32(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCD9112RHBT Specifications

UCD9112RHBT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-32(5x5)
Operating Temperature-40℃~+85℃
Synchronous RectifierYes
Frequency - Switching500kHz
Voltage - Supply5V~14V
Output TypeAdjustable
Output Current40A
FeaturesOperating status indication、Output voltage tracking、Dynamic voltage scaling
Switch tube (built-in/external)External
TopologyBuck
Output Voltage400mV~4V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCD9112RHBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCD9112RHBT Documents

UCD9112RHBT datasheets or manufacturer documentation.

Datasheet: UCD9112RHBT Datasheet (PDF)

UCD9112RHBT Schematic Symbol & PCB Footprint

The UCD9112RHBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.