


- Manufacturer
- MFR.Part #
- MCP16502TAC-E/S8B
- JLCPCB Part #
- C3189314
- Package
- VQFN-32(5x5)
- Description
- -40℃~+125℃@(TJ) 120uA 1A、1A、1A、1A 2.7V~5.5V 2MHz 4 Buck Buck Built-in No VQFN-32(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-32(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Buck | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 2MHz | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Current | 1A、1A、1A、1A | |
| Quiescent Current | 120uA | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 4 |

* Images are for reference only
MCP16502TAC-E/S8B
Extended- Manufacturer
- MFR.Part #
- MCP16502TAC-E/S8B
- JLCPCB Part #
- C3189314
- Package
- VQFN-32(5x5)
- Description
- -40℃~+125℃@(TJ) 120uA 1A、1A、1A、1A 2.7V~5.5V 2MHz 4 Buck Buck Built-in No VQFN-32(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MCP16502TAC-E/S8B
- JLCPCB Part #
- C3189314
- Package
- VQFN-32(5x5)
- Description
- -40℃~+125℃@(TJ) 120uA 1A、1A、1A、1A 2.7V~5.5V 2MHz 4 Buck Buck Built-in No VQFN-32(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP16502TAC-E/S8B Specifications
MCP16502TAC-E/S8B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-32(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Buck | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 2MHz | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Current | 1A、1A、1A、1A | |
| Quiescent Current | 120uA | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP16502TAC-E/S8B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP16502TAC-E/S8B Documents
MCP16502TAC-E/S8B datasheets or manufacturer documentation.
Datasheet: MCP16502TAC-E/S8B Datasheet (PDF)
MCP16502TAC-E/S8B Schematic Symbol & PCB Footprint
The MCP16502TAC-E/S8B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.