Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Wireless Charge-Discharge ICs
  6. BQ50002ARHBR
BQ50002ARHBR - 1
BQ50002ARHBR - 2
BQ50002ARHBR - 3
Extended1/3
* Images are for reference only
BQ50002ARHBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ50002ARHBR
JLCPCB Part #
C3189303
Package
VQFN-32(5x5)
Description
-40℃~+125℃ 4.5V~5.5V 5W Qi v1.2 Transmitter VQFN-32(5x5) Wireless Charge-Discharge ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Wireless Charge-Discharge ICs
ManufacturerTexas Instruments
PackageVQFN-32(5x5)
Operating Temperature-40℃~+125℃
TypeTransmitter
Output Power5W
Voltage - Supply4.5V~5.5V
FeaturesForeign object detection、Under-voltage lockout、Status display function、Automatic charging function
ProtocolQi v1.2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Wireless Charge-Discharge ICs
  6. BQ50002ARHBR
BQ50002ARHBR

* Images are for reference only

BQ50002ARHBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ50002ARHBR
JLCPCB Part #
C3189303
Package
VQFN-32(5x5)
Description
-40℃~+125℃ 4.5V~5.5V 5W Qi v1.2 Transmitter VQFN-32(5x5) Wireless Charge-Discharge ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ50002ARHBR

* Images are for reference only

BQ50002ARHBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ50002ARHBR
JLCPCB Part #
C3189303
Package
VQFN-32(5x5)
Description
-40℃~+125℃ 4.5V~5.5V 5W Qi v1.2 Transmitter VQFN-32(5x5) Wireless Charge-Discharge ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ50002ARHBR Specifications

BQ50002ARHBR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Wireless Charge-Discharge ICs
ManufacturerTexas Instruments
PackageVQFN-32(5x5)
Operating Temperature-40℃~+125℃
TypeTransmitter
Output Power5W
Voltage - Supply4.5V~5.5V
FeaturesForeign object detection、Under-voltage lockout、Status display function、Automatic charging function
ProtocolQi v1.2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ50002ARHBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ50002ARHBR Documents

BQ50002ARHBR datasheets or manufacturer documentation.

Datasheet: BQ50002ARHBR Datasheet (PDF)

BQ50002ARHBR Schematic Symbol & PCB Footprint

The BQ50002ARHBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.