Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LP3936SLX
LP3936SLX
Extended
* Images are for reference only
LP3936SLX
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LP3936SLX
JLCPCB Part #
C3189257
Package
TLGA-32(4.5x5.5)
Description
-40℃~+85℃ 1% 1MHz 25mA、120mA 3V~6V 5.3V 9 Analog、PWM Boost Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start TLGA-32(4.5x5.5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageTLGA-32(4.5x5.5)
Constant Current Accuracy1%
TypeDC-DC
Number of Channels9
Voltage - Input(DC)3V~6V
Frequency - Switching1MHz
Output Current25mA、120mA
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage5.3V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LP3936SLX
LP3936SLX

* Images are for reference only

LP3936SLX

Extended
Manufacturer

Texas Instruments

MFR.Part #
LP3936SLX
JLCPCB Part #
C3189257
Package
TLGA-32(4.5x5.5)
Description
-40℃~+85℃ 1% 1MHz 25mA、120mA 3V~6V 5.3V 9 Analog、PWM Boost Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start TLGA-32(4.5x5.5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP3936SLX

* Images are for reference only

LP3936SLX
Extended
Manufacturer

Texas Instruments

MFR.Part #
LP3936SLX
JLCPCB Part #
C3189257
Package
TLGA-32(4.5x5.5)
Description
-40℃~+85℃ 1% 1MHz 25mA、120mA 3V~6V 5.3V 9 Analog、PWM Boost Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start TLGA-32(4.5x5.5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP3936SLX Specifications

LP3936SLX technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageTLGA-32(4.5x5.5)
Constant Current Accuracy1%
TypeDC-DC
Number of Channels9
Voltage - Input(DC)3V~6V
Frequency - Switching1MHz
Output Current25mA、120mA
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage5.3V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP3936SLX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP3936SLX Documents

LP3936SLX datasheets or manufacturer documentation.

Datasheet: LP3936SLX Datasheet (PDF)

LP3936SLX Schematic Symbol & PCB Footprint

The LP3936SLX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.