
- Manufacturer
- MFR.Part #
- F0453CLFGK
- JLCPCB Part #
- C3189157
- Package
- LGA-32(5x5)
- Description
- 1.2dB 130mA 3.15V~3.45V 3.3GHz~4GHz 38dB Low-power mode、Variable gain control、Multi-channel amplifier LGA-32(5x5) RF Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | RENESAS | |
| Package | LGA-32(5x5) | |
| Frequency Range | 3.3GHz~4GHz | |
| Voltage - Supply | 3.15V~3.45V | |
| Features | Low-power mode、Variable gain control、Multi-channel amplifier | |
| Noise Figure | 1.2dB | |
| Current - Supply | 130mA | |
| Gain | 38dB |

* Images are for reference only
F0453CLFGK
Extended- Manufacturer
- MFR.Part #
- F0453CLFGK
- JLCPCB Part #
- C3189157
- Package
- LGA-32(5x5)
- Description
- 1.2dB 130mA 3.15V~3.45V 3.3GHz~4GHz 38dB Low-power mode、Variable gain control、Multi-channel amplifier LGA-32(5x5) RF Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- F0453CLFGK
- JLCPCB Part #
- C3189157
- Package
- LGA-32(5x5)
- Description
- 1.2dB 130mA 3.15V~3.45V 3.3GHz~4GHz 38dB Low-power mode、Variable gain control、Multi-channel amplifier LGA-32(5x5) RF Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F0453CLFGK Specifications
F0453CLFGK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | RENESAS | |
| Package | LGA-32(5x5) | |
| Frequency Range | 3.3GHz~4GHz | |
| Voltage - Supply | 3.15V~3.45V | |
| Features | Low-power mode、Variable gain control、Multi-channel amplifier | |
| Noise Figure | 1.2dB | |
| Current - Supply | 130mA | |
| Gain | 38dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F0453CLFGK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F0453CLFGK Schematic Symbol & PCB Footprint
The F0453CLFGK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.