Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MFS5600AMMA7ES
MFS5600AMMA7ES - 1
MFS5600AMMA7ES - 2
MFS5600AMMA7ES - 3
Extended1/3
* Images are for reference only
MFS5600AMMA7ES
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MFS5600AMMA7ES
JLCPCB Part #
C3189141
Package
HVQFN-32(5x5)
Description
HVQFN-32(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerNXP Semicon
PackageHVQFN-32(5x5)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching250kHz~3MHz、300kHz~2.4MHz
Voltage - Supply2.7V~36V
Output TypeAdjustable
Output Current3A
Quiescent Current16uA
FeaturesLight load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage3.3V、5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MFS5600AMMA7ES
MFS5600AMMA7ES

* Images are for reference only

MFS5600AMMA7ES

Extended
Manufacturer

NXP Semicon

MFR.Part #
MFS5600AMMA7ES
JLCPCB Part #
C3189141
Package
HVQFN-32(5x5)
Description
HVQFN-32(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MFS5600AMMA7ES

* Images are for reference only

MFS5600AMMA7ES
Extended
Manufacturer

NXP Semicon

MFR.Part #
MFS5600AMMA7ES
JLCPCB Part #
C3189141
Package
HVQFN-32(5x5)
Description
HVQFN-32(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MFS5600AMMA7ES Specifications

MFS5600AMMA7ES technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerNXP Semicon
PackageHVQFN-32(5x5)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching250kHz~3MHz、300kHz~2.4MHz
Voltage - Supply2.7V~36V
Output TypeAdjustable
Output Current3A
Quiescent Current16uA
FeaturesLight load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage3.3V、5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MFS5600AMMA7ES. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MFS5600AMMA7ES Documents

MFS5600AMMA7ES datasheets or manufacturer documentation.

Datasheet: MFS5600AMMA7ES Datasheet (PDF)

MFS5600AMMA7ES Schematic Symbol & PCB Footprint

The MFS5600AMMA7ES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.