Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ASL3416SHNY
ASL3416SHNY
Extended
* Images are for reference only
ASL3416SHNY
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
ASL3416SHNY
JLCPCB Part #
C3189139
Package
HVQFN-32(5x5)
Description
-40℃~+125℃ 1.5A 100kHz~2MHz 10V~80V 2.5V~70V 3 5% Buck DC-DC External PWM HVQFN-32(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNXP Semicon
PackageHVQFN-32(5x5)
Constant Current Accuracy5%
TypeDC-DC
Number of Channels3
Voltage - Input(DC)10V~80V
Frequency - Switching100kHz~2MHz
Output Current1.5A
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBuck
Output Voltage2.5V~70V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ASL3416SHNY
ASL3416SHNY

* Images are for reference only

ASL3416SHNY

Extended
Manufacturer

NXP Semicon

MFR.Part #
ASL3416SHNY
JLCPCB Part #
C3189139
Package
HVQFN-32(5x5)
Description
-40℃~+125℃ 1.5A 100kHz~2MHz 10V~80V 2.5V~70V 3 5% Buck DC-DC External PWM HVQFN-32(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASL3416SHNY

* Images are for reference only

ASL3416SHNY
Extended
Manufacturer

NXP Semicon

MFR.Part #
ASL3416SHNY
JLCPCB Part #
C3189139
Package
HVQFN-32(5x5)
Description
-40℃~+125℃ 1.5A 100kHz~2MHz 10V~80V 2.5V~70V 3 5% Buck DC-DC External PWM HVQFN-32(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASL3416SHNY Specifications

ASL3416SHNY technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNXP Semicon
PackageHVQFN-32(5x5)
Constant Current Accuracy5%
TypeDC-DC
Number of Channels3
Voltage - Input(DC)10V~80V
Frequency - Switching100kHz~2MHz
Output Current1.5A
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBuck
Output Voltage2.5V~70V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASL3416SHNY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASL3416SHNY Documents

ASL3416SHNY datasheets or manufacturer documentation.

Datasheet: ASL3416SHNY Datasheet (PDF)

ASL3416SHNY Schematic Symbol & PCB Footprint

The ASL3416SHNY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.