Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HIP6017CB
HIP6017CB
Extended
* Images are for reference only
HIP6017CB
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
HIP6017CB
JLCPCB Part #
C3189088
Package
SOIC-28
Description
0℃~+70℃ 200kHz、1MHz 3 3.3V~12V Buck Built-in Overcurrent Protection、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、External compensation Step-down type SOIC-28 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-28
Operating Temperature0℃~+70℃
FunctionStep-down type
Frequency - Switching200kHz、1MHz
Voltage - Supply3.3V~12V
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HIP6017CB
HIP6017CB

* Images are for reference only

HIP6017CB

Extended
Manufacturer

Texas Instruments

MFR.Part #
HIP6017CB
JLCPCB Part #
C3189088
Package
SOIC-28
Description
0℃~+70℃ 200kHz、1MHz 3 3.3V~12V Buck Built-in Overcurrent Protection、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、External compensation Step-down type SOIC-28 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP6017CB

* Images are for reference only

HIP6017CB
Extended
Manufacturer

Texas Instruments

MFR.Part #
HIP6017CB
JLCPCB Part #
C3189088
Package
SOIC-28
Description
0℃~+70℃ 200kHz、1MHz 3 3.3V~12V Buck Built-in Overcurrent Protection、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、External compensation Step-down type SOIC-28 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP6017CB Specifications

HIP6017CB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-28
Operating Temperature0℃~+70℃
FunctionStep-down type
Frequency - Switching200kHz、1MHz
Voltage - Supply3.3V~12V
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP6017CB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP6017CB Documents

HIP6017CB datasheets or manufacturer documentation.

Datasheet: HIP6017CB Datasheet (PDF)

HIP6017CB Schematic Symbol & PCB Footprint

The HIP6017CB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.