
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | SOIC-28 | |
| Operating Temperature | 0℃~+85℃ | |
| Frequency - Switching | 100kHz~1MHz | |
| Voltage - Supply | 10.8V~13.2V | |
| Working Mode | PWM Modulation | |
| Isolation | Isolation | |
| Features | Adjustable soft-start、Under-voltage lockout、Leading edge blanking、Adjustable current limiting、Slope compensation、Hiccup current limiting、Synchronous rectification drive | |
| Topology | Push-Pull、Full-Bridge |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6551IBZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | SOIC-28 | |
| Operating Temperature | 0℃~+85℃ | |
| Frequency - Switching | 100kHz~1MHz | |
| Voltage - Supply | 10.8V~13.2V | |
| Working Mode | PWM Modulation | |
| Isolation | Isolation | |
| Features | Adjustable soft-start、Under-voltage lockout、Leading edge blanking、Adjustable current limiting、Slope compensation、Hiccup current limiting、Synchronous rectification drive | |
| Topology | Push-Pull、Full-Bridge |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6551IBZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6551IBZ datasheets or manufacturer documentation.
Datasheet: ISL6551IBZ Datasheet (PDF)
The ISL6551IBZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.