Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CS5302GDWR28
CS5302GDWR28
Extended
* Images are for reference only
CS5302GDWR28
Attributes
Value
Manufacturer
onsemi
MFR.Part #
CS5302GDWR28
JLCPCB Part #
C3189082
Package
SOIC-28
Description
-65℃~+150℃ 1.6V 2 200kHz~800kHz 35A 5V Buck Buck Built-in Yes SOIC-28 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-28
Operating Temperature-65℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz~800kHz
Voltage - Supply5V
Output TypeAdjustable
Output Current35A
Quiescent Current20mA
FeaturesOperating status indication、Adjustable current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.6V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CS5302GDWR28
CS5302GDWR28

* Images are for reference only

CS5302GDWR28

Extended
Manufacturer

onsemi

MFR.Part #
CS5302GDWR28
JLCPCB Part #
C3189082
Package
SOIC-28
Description
-65℃~+150℃ 1.6V 2 200kHz~800kHz 35A 5V Buck Buck Built-in Yes SOIC-28 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS5302GDWR28

* Images are for reference only

CS5302GDWR28
Extended
Manufacturer

onsemi

MFR.Part #
CS5302GDWR28
JLCPCB Part #
C3189082
Package
SOIC-28
Description
-65℃~+150℃ 1.6V 2 200kHz~800kHz 35A 5V Buck Buck Built-in Yes SOIC-28 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS5302GDWR28 Specifications

CS5302GDWR28 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-28
Operating Temperature-65℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz~800kHz
Voltage - Supply5V
Output TypeAdjustable
Output Current35A
Quiescent Current20mA
FeaturesOperating status indication、Adjustable current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.6V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS5302GDWR28. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS5302GDWR28 Documents

CS5302GDWR28 datasheets or manufacturer documentation.

Datasheet: CS5302GDWR28 Datasheet (PDF)

CS5302GDWR28 Schematic Symbol & PCB Footprint

The CS5302GDWR28 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.