
- Manufacturer
- MFR.Part #
- ISL6565ACRZ
- JLCPCB Part #
- C3189040
- Package
- QFN-28-EP(5x5)
- Description
- 0℃~+105℃@(TA) 1.5MHz 3 4.75V~5.25V Buck Overcurrent Protection、Operating status indication、Dynamic voltage scaling、External compensation、Output voltage differential sensing Step-down type Yes QFN-28-EP(5x5) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RENESAS | |
| Package | QFN-28-EP(5x5) | |
| Operating Temperature | 0℃~+105℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1.5MHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Overcurrent Protection、Operating status indication、Dynamic voltage scaling、External compensation、Output voltage differential sensing | |
| Topology | Buck | |
| Number of Outputs | 3 |

* Images are for reference only
ISL6565ACRZ
Extended- Manufacturer
- MFR.Part #
- ISL6565ACRZ
- JLCPCB Part #
- C3189040
- Package
- QFN-28-EP(5x5)
- Description
- 0℃~+105℃@(TA) 1.5MHz 3 4.75V~5.25V Buck Overcurrent Protection、Operating status indication、Dynamic voltage scaling、External compensation、Output voltage differential sensing Step-down type Yes QFN-28-EP(5x5) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL6565ACRZ
- JLCPCB Part #
- C3189040
- Package
- QFN-28-EP(5x5)
- Description
- 0℃~+105℃@(TA) 1.5MHz 3 4.75V~5.25V Buck Overcurrent Protection、Operating status indication、Dynamic voltage scaling、External compensation、Output voltage differential sensing Step-down type Yes QFN-28-EP(5x5) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6565ACRZ Specifications
ISL6565ACRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RENESAS | |
| Package | QFN-28-EP(5x5) | |
| Operating Temperature | 0℃~+105℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1.5MHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Overcurrent Protection、Operating status indication、Dynamic voltage scaling、External compensation、Output voltage differential sensing | |
| Topology | Buck | |
| Number of Outputs | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6565ACRZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6565ACRZ Documents
ISL6565ACRZ datasheets or manufacturer documentation.
Datasheet: ISL6565ACRZ Datasheet (PDF)
ISL6565ACRZ Schematic Symbol & PCB Footprint
The ISL6565ACRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.