
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Digit Drive Current | 200mA | |
| Configuration | 8 Segment x 8 Digit | |
| Voltage - Supply | 4V~6V | |
| Quiescent Current | 2.5uA | |
| Features | Built-in display RAM、Built-in auto blanking | |
| Segment Drive Current | 20mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICM7228CIPI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Digit Drive Current | 200mA | |
| Configuration | 8 Segment x 8 Digit | |
| Voltage - Supply | 4V~6V | |
| Quiescent Current | 2.5uA | |
| Features | Built-in display RAM、Built-in auto blanking | |
| Segment Drive Current | 20mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICM7228CIPI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICM7228CIPI datasheets or manufacturer documentation.
Datasheet: ICM7228CIPI Datasheet (PDF)
The ICM7228CIPI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.