Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. F1455NKGK
F1455NKGK
Extended
* Images are for reference only
F1455NKGK
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F1455NKGK
JLCPCB Part #
C3188953
Package
QFN-28(6x6)
Description
Low power mode、Variable gain control、Digital control interface QFN-28(6x6) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRENESAS
PackageQFN-28(6x6)
Frequency Range1.4GHz~2.3GHz
Operating Temperature-40℃~+105℃
Input return loss15dB
Voltage - Supply4.75V~5.25V
Output return loss13dB
P1dB23.4dBm
FeaturesLow-power mode、Variable gain control、Digital control interface
Noise Figure3.9dB
Current - Supply220mA
IP338.5dBm
Gain32.8dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. F1455NKGK
F1455NKGK

* Images are for reference only

F1455NKGK

Extended
Manufacturer

RENESAS

MFR.Part #
F1455NKGK
JLCPCB Part #
C3188953
Package
QFN-28(6x6)
Description
Low power mode、Variable gain control、Digital control interface QFN-28(6x6) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1455NKGK

* Images are for reference only

F1455NKGK
Extended
Manufacturer

RENESAS

MFR.Part #
F1455NKGK
JLCPCB Part #
C3188953
Package
QFN-28(6x6)
Description
Low power mode、Variable gain control、Digital control interface QFN-28(6x6) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1455NKGK Specifications

F1455NKGK technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRENESAS
PackageQFN-28(6x6)
Frequency Range1.4GHz~2.3GHz
Operating Temperature-40℃~+105℃
Input return loss15dB
Voltage - Supply4.75V~5.25V
Output return loss13dB
P1dB23.4dBm
FeaturesLow-power mode、Variable gain control、Digital control interface
Noise Figure3.9dB
Current - Supply220mA
IP338.5dBm
Gain32.8dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1455NKGK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F1455NKGK Schematic Symbol & PCB Footprint

The F1455NKGK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.