Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS55288QWRPMRQ1
TPS55288QWRPMRQ1 - 1
TPS55288QWRPMRQ1 - 2
TPS55288QWRPMRQ1 - 3
Extended1/3
* Images are for reference only
TPS55288QWRPMRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS55288QWRPMRQ1
JLCPCB Part #
C3188896
Package
VQFN-26-HR(4x3.5)
Description
-40℃~+150℃@(TJ) 1 2.2MHz 2.7V~36V 6.35A 800mV~22V 860uA Adjustable Buck-Boost Buck-Boost Built-in Light load efficient mode、Output discharge、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、Dynamic voltage scaling、Built-in LDO regulator、EMI optimization (spread spectrum)、Cable compensation Yes VQFN-26-HR(4x3.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-26-HR(4x3.5)
Operating Temperature-40℃~+150℃@(TJ)
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching2.2MHz
Voltage - Supply2.7V~36V
Output TypeAdjustable
Output Current6.35A
Quiescent Current860uA
FeaturesLight load efficient mode、Output discharge、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、Dynamic voltage scaling、Built-in LDO regulator、EMI optimization (spread spectrum)、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage800mV~22V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS55288QWRPMRQ1
TPS55288QWRPMRQ1

* Images are for reference only

TPS55288QWRPMRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS55288QWRPMRQ1
JLCPCB Part #
C3188896
Package
VQFN-26-HR(4x3.5)
Description
-40℃~+150℃@(TJ) 1 2.2MHz 2.7V~36V 6.35A 800mV~22V 860uA Adjustable Buck-Boost Buck-Boost Built-in Light load efficient mode、Output discharge、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、Dynamic voltage scaling、Built-in LDO regulator、EMI optimization (spread spectrum)、Cable compensation Yes VQFN-26-HR(4x3.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS55288QWRPMRQ1

* Images are for reference only

TPS55288QWRPMRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS55288QWRPMRQ1
JLCPCB Part #
C3188896
Package
VQFN-26-HR(4x3.5)
Description
-40℃~+150℃@(TJ) 1 2.2MHz 2.7V~36V 6.35A 800mV~22V 860uA Adjustable Buck-Boost Buck-Boost Built-in Light load efficient mode、Output discharge、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、Dynamic voltage scaling、Built-in LDO regulator、EMI optimization (spread spectrum)、Cable compensation Yes VQFN-26-HR(4x3.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS55288QWRPMRQ1 Specifications

TPS55288QWRPMRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-26-HR(4x3.5)
Operating Temperature-40℃~+150℃@(TJ)
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching2.2MHz
Voltage - Supply2.7V~36V
Output TypeAdjustable
Output Current6.35A
Quiescent Current860uA
FeaturesLight load efficient mode、Output discharge、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、Dynamic voltage scaling、Built-in LDO regulator、EMI optimization (spread spectrum)、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage800mV~22V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS55288QWRPMRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS55288QWRPMRQ1 Documents

TPS55288QWRPMRQ1 datasheets or manufacturer documentation.

Datasheet: TPS55288QWRPMRQ1 Datasheet (PDF)

TPS55288QWRPMRQ1 Schematic Symbol & PCB Footprint

The TPS55288QWRPMRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.