


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-25-HR(3.5x4.5) | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 3A | |
| Input Voltage | 5.5V~26V | |
| Features | EMI optimization (spread spectrum)、Overcurrent Protection、Frequency synchronization、Adjustable current limiting、Cable compensation、Hiccup current limiting、Cycle-by-cycle current limiting | |
| Output Voltage | 5.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS25855QRPQRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-25-HR(3.5x4.5) | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 3A | |
| Input Voltage | 5.5V~26V | |
| Features | EMI optimization (spread spectrum)、Overcurrent Protection、Frequency synchronization、Adjustable current limiting、Cable compensation、Hiccup current limiting、Cycle-by-cycle current limiting | |
| Output Voltage | 5.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS25855QRPQRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS25855QRPQRQ1 datasheets or manufacturer documentation.
Datasheet: TPS25855QRPQRQ1 Datasheet (PDF)
The TPS25855QRPQRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.