
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-24(4x4) | |
| Constant Current Accuracy | 3% | |
| Type | AC-DC | |
| Number of Channels | 2 | |
| Voltage - Input(DC) | 9.5V~15V | |
| Features | Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、High voltage fast start | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | External | |
| Topology | Buck、Flyback | |
| Operating temperature | -40℃~+105℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSL2024-IN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-24(4x4) | |
| Constant Current Accuracy | 3% | |
| Type | AC-DC | |
| Number of Channels | 2 | |
| Voltage - Input(DC) | 9.5V~15V | |
| Features | Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、High voltage fast start | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | External | |
| Topology | Buck、Flyback | |
| Operating temperature | -40℃~+105℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSL2024-IN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSL2024-IN datasheets or manufacturer documentation.
Datasheet: MSL2024-IN Datasheet (PDF)
The MSL2024-IN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.