Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC59283RGET
TLC59283RGET
Extended
* Images are for reference only
TLC59283RGET
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC59283RGET
JLCPCB Part #
C3188814
Package
VQFN-24(4x4)
Description
-40℃~+85℃ 10V 16 35MHz 3V~5.5V 45mA Buck PWM VQFN-24(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVQFN-24(4x4)
Constant Current Accuracy3%
TypeDC-DC
Number of Channels16
Frequency - Switching35MHz
Voltage - Input(DC)3V~5.5V
Output Current45mA
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Output Voltage10V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC59283RGET
TLC59283RGET

* Images are for reference only

TLC59283RGET

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC59283RGET
JLCPCB Part #
C3188814
Package
VQFN-24(4x4)
Description
-40℃~+85℃ 10V 16 35MHz 3V~5.5V 45mA Buck PWM VQFN-24(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC59283RGET

* Images are for reference only

TLC59283RGET
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC59283RGET
JLCPCB Part #
C3188814
Package
VQFN-24(4x4)
Description
-40℃~+85℃ 10V 16 35MHz 3V~5.5V 45mA Buck PWM VQFN-24(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC59283RGET Specifications

TLC59283RGET technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVQFN-24(4x4)
Constant Current Accuracy3%
TypeDC-DC
Number of Channels16
Frequency - Switching35MHz
Voltage - Input(DC)3V~5.5V
Output Current45mA
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Output Voltage10V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC59283RGET. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC59283RGET Documents

TLC59283RGET datasheets or manufacturer documentation.

Datasheet: TLC59283RGET Datasheet (PDF)

TLC59283RGET Schematic Symbol & PCB Footprint

The TLC59283RGET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.