Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MSL1060AW
MSL1060AW
Extended
* Images are for reference only
MSL1060AW
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MSL1060AW
JLCPCB Part #
C3188807
Package
TQFN-24(5x5)
Description
-40℃~+85℃ 1.1MHz 30mA 4.75V~36V 48V 6 Analog、PWM Boost DC-DC Voltage Regulator TQFN-24(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMicrochip Tech
PackageTQFN-24(5x5)
TypeDC-DC Voltage Regulator
Number of Channels6
Voltage - Input(DC)4.75V~36V
Frequency - Switching1.1MHz
Output Current30mA
DimmingAnalog、PWM
TopologyBoost
Output Voltage48V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MSL1060AW
MSL1060AW

* Images are for reference only

MSL1060AW

Extended
Manufacturer

Microchip Tech

MFR.Part #
MSL1060AW
JLCPCB Part #
C3188807
Package
TQFN-24(5x5)
Description
-40℃~+85℃ 1.1MHz 30mA 4.75V~36V 48V 6 Analog、PWM Boost DC-DC Voltage Regulator TQFN-24(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSL1060AW

* Images are for reference only

MSL1060AW
Extended
Manufacturer

Microchip Tech

MFR.Part #
MSL1060AW
JLCPCB Part #
C3188807
Package
TQFN-24(5x5)
Description
-40℃~+85℃ 1.1MHz 30mA 4.75V~36V 48V 6 Analog、PWM Boost DC-DC Voltage Regulator TQFN-24(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSL1060AW Specifications

MSL1060AW technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMicrochip Tech
PackageTQFN-24(5x5)
TypeDC-DC Voltage Regulator
Number of Channels6
Voltage - Input(DC)4.75V~36V
Frequency - Switching1.1MHz
Output Current30mA
DimmingAnalog、PWM
TopologyBoost
Output Voltage48V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSL1060AW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSL1060AW Documents

MSL1060AW datasheets or manufacturer documentation.

MSL1060AW Schematic Symbol & PCB Footprint

The MSL1060AW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.