Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC6187LP4E
HMC6187LP4E
Extended
* Images are for reference only
HMC6187LP4E
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC6187LP4E
JLCPCB Part #
C3188764
Package
SMT-24(4x4)
Description
19dB 230mA 27GHz~31.5GHz 4.5dB 5V SMT-24(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
3A001B2D
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageSMT-24(4x4)
Frequency Range27GHz~31.5GHz
Operating Temperature-40℃~+85℃
Input return loss12dB
Voltage - Supply5V
Output return loss15dB
FeaturesVariable gain control
P1dB24dBm
Noise Figure4.5dB
Current - Supply230mA
IP331dBm
Gain19dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC6187LP4E
HMC6187LP4E

* Images are for reference only

HMC6187LP4E

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC6187LP4E
JLCPCB Part #
C3188764
Package
SMT-24(4x4)
Description
19dB 230mA 27GHz~31.5GHz 4.5dB 5V SMT-24(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
3A001B2D
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC6187LP4E

* Images are for reference only

HMC6187LP4E
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC6187LP4E
JLCPCB Part #
C3188764
Package
SMT-24(4x4)
Description
19dB 230mA 27GHz~31.5GHz 4.5dB 5V SMT-24(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
3A001B2D
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC6187LP4E Specifications

HMC6187LP4E technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageSMT-24(4x4)
Frequency Range27GHz~31.5GHz
Operating Temperature-40℃~+85℃
Input return loss12dB
Voltage - Supply5V
Output return loss15dB
FeaturesVariable gain control
P1dB24dBm
Noise Figure4.5dB
Current - Supply230mA
IP331dBm
Gain19dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC6187LP4E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC6187LP4E Schematic Symbol & PCB Footprint

The HMC6187LP4E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.