


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Mini-Circuits | |
| Package | MLCP-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 2.2GHz~7GHz | |
| LO Frequency Range | 2.2GHz~7GHz | |
| Number of Channels | 1 | |
| Isolation(L-I) | 55dB | |
| IF Frequency Range | 0Hz~1.6GHz | |
| Gain/Loss | -8.2dB | |
| P1dB | 10dBm | |
| Noise Figure | 8.9dB | |
| Isolation(L-R) | 39dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MDB-73H+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Mini-Circuits | |
| Package | MLCP-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 2.2GHz~7GHz | |
| LO Frequency Range | 2.2GHz~7GHz | |
| Number of Channels | 1 | |
| Isolation(L-I) | 55dB | |
| IF Frequency Range | 0Hz~1.6GHz | |
| Gain/Loss | -8.2dB | |
| P1dB | 10dBm | |
| Noise Figure | 8.9dB | |
| Isolation(L-R) | 39dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MDB-73H+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MDB-73H+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.